Cart

M41P75H2F2

JAE

01P MALE CRIMP REFLOW TIN
Supplier: Japan Aviation Electronics
Matchcode: M41P75H2F2
Rutronik No.: COAUTO2689
Unit Pack: 7500
MOQ: 7500
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0233 $
174.75 $

Prices

7,500 0.0233 $
15,000 0.0225 $
30,000 0.0218 $
52,500 0.021 $

Parameter

No.of contacts
01
Contact plating
TIN
Series
MX41
Automotive
CERTIFICAT
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85366990600
Country
Japan
ABC-Code
C
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?