Cart

M34P75C4F2

JAE

CRIMP CONTACT PLUG L=21,5
Supplier: Japan Aviation Electronics
Matchcode: M34P75C4F2
Rutronik No.: COREC30682
Unit Pack: 7500
MOQ: 7500
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0786 $
589.50 $

Prices

7,500 0.0786 $
15,000 0.076 $
30,000 0.0734 $
52,500 0.0707 $

Parameter

No.of contacts
01
Number of rows
01
Contact pitch
MALE
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366990600
Country
Japan
ABC-Code
C
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?