Cart

LY20-4P-DT1-P5E-BR

JAE

04P PINHEADER 2,00MM BROWN
Supplier: Japan Aviation Electronics
Matchcode: LY204PDT1P5EBR
Rutronik No.: COREC32300
Unit Pack: 1
MOQ: 250
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
1.24 $
310.00 $

Prices

250 1.24 $
500 1.20 $
1,000 1.16 $

Parameter

No.of contacts
04
Contact style
2.00 mm
Number of rows
02
Contact pitch
MALE
Termin.style
THT
Contact plating
TIN
Contact plating
STRAIGHT
Oper.temperatur
-40 TO 85 °C
Current rating
3.0
Family
WTB
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85369010000
Country
France
ABC-Code
B
Supplier Leadtime
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?