Cart

LY20-16P-DLT1-P1E-BR

JAE

16P PINHEADER R/A
Supplier: Japan Aviation Electronics
Matchcode: LY2016PDLT1P1EBR
Rutronik No.: COREC40450
Unit Pack: 500
MOQ: 500
Packaging: BULK
Soon available
1.71 $
855.00 $

Prices

500 1.71 $
1,000 1.65 $
1,500 1.62 $
2,000 1.55 $
2,500 1.50 $

Parameter

No.of contacts
16
Contact pitch
00 mm
Number of rows
02
Contact style
_OTHER
Termin.style
_OTHER
Contact plating
COPPER
Orientation
RIGHTANGLE
Series
LY20
Family
PIN HEADER
Automotive
NO
Leadfree Defin.
4
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Japan
ABC-Code
A
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?