Cart

KX15-40K4D-RE

JAE

STRAIGHT PLUG 40P leadfree
Supplier: Japan Aviation Electronics
Matchcode: KX1540K4DRE
Rutronik No.: COREC18450
Unit Pack: 100
MOQ: 500
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
2.24 $
1,120.00 $

Prices

500 2.24 $
1,000 2.15 $

Parameter

No.of contacts
40
Contact style
0.80 mm
Number of rows
02
Contact pitch
MALE
Termin.style
SMT
Contact plating
GOLD
Contact plating
STRAIGHT
Oper.temperatur
-40 TO 85 °C
Current rating
KX14/KX15
Automotive
NO
Leadfree Defin.
Leadfree
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Japan
ABC-Code
A
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?