Cart

KX14-70K-2DE

JAE

STRAIGHT RECEPTACLE 70P
Supplier: Japan Aviation Electronics
Matchcode: KX1470K2DE
Rutronik No.: COREC36797
Unit Pack: 100
MOQ: 100
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
4.34 $
434.00 $

Prices

100 4.34 $
200 4.18 $
500 4.05 $

Parameter

No.of contacts
70
Number of rows
02
Contact style
FEMALE
Termin.style
SMT
Contact plating
GOLD
Orientation
STRAIGHT
Family
BTB
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
Customs Tariff No.
85366930000
Country
ABC-Code
A
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?