Cart

KX14-50K5D-R-E1000E

JAE

STRAIGHT RECEPT 50P leadfree
Supplier: Japan Aviation Electronics
Matchcode: KX1450K5DRE1000E
Rutronik No.: COREC30674
Unit Pack: 1000
MOQ: 1000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
Obsolete Part
Supplier Last Time Buy: 08/31/2018
1.80 $
1,800.00 $

Prices

1,000 1.80 $
2,000 1.75 $

Parameter

No.of contacts
50
Contact style
0.80 mm
Number of rows
02
Contact pitch
FEMALE
Termin.style
SMT
Contact plating
GOLD
Contact plating
STRAIGHT
Oper.temperatur
-40 TO 85 °C
Current rating
KX14/KX15
Automotive
NO
Leadfree Defin.
Leadfree
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
ABC-Code
B
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?