Cart

JN2FS04FK2-R

JAE

04P CIRCULAR SOCKET RIGHTANGLE
Supplier: Japan Aviation Electronics
Matchcode: JN2FS04FK2R
Rutronik No.: COCIRC16969
Unit Pack: 50
MOQ: 50
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
In Stock
17.21 $
860.50 $

Prices

50 17.21 $
100 16.60 $
200 16.13 $

Parameter

No.of contacts
04
Oper.temperatur
SILVER
Contact style
R/A
Current rating
JN1/JN2
IP Code
67
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85389099990
Country
ABC-Code
A
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?