Cart

JN1HS04MK2-R

JAE

04P FEMALE CABLE CONN. SILVER
Supplier: Japan Aviation Electronics
Matchcode: JN1HS04MK2R
Rutronik No.: COCIRC18211
Unit Pack: 20
MOQ: 20
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
20.61 $
412.20 $

Prices

20 20.61 $
40 19.92 $
60 19.23 $
100 18.54 $

Parameter

No.of contacts
04
Orientation
FEMALE
Oper.temperatur
SILVER
Contact style
STRAIGHT
Oper.temperatur
-20 TO 125 °C
Current rating
JN1/JN2
IP Code
67
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
Customs Tariff No.
85389099500
Country
Japan
ABC-Code
A
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?