Cart

JN1AS10UL1

JAE

10P CIRCULAR PANEL MOUNT RECEPT
Supplier: Japan Aviation Electronics
Matchcode: JN1AS10UL1
Rutronik No.: COCIRC15428
Unit Pack: 50
MOQ: 50
package: JN1
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
465.08 $
23,254.00 $

Prices

50 465.08 $
100 449.58 $
200 434.08 $
500 418.58 $

Parameter

No.of contacts
10
Oper.temperatur
-20 TO 125 °C
Automotive
NO
Package
JN1
Leadfree Defin.
RoHS-conform
Packaging
BULK
Customs Tariff No.
85389099990
Country
ABC-Code
A
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?