Cart

JN1AS04MK1

JAE

04P FEMALE ONE-PUSH LOCK SILVER
Supplier: Japan Aviation Electronics
Matchcode: JN1AS04MK1
Rutronik No.: COCIRC15438
Unit Pack: 50
MOQ: 50
Packaging: INDIVIDUAL
In Stock
6.70 $
335.00 $

Prices

50 6.70 $
100 6.26 $
150 6.03 $
250 5.51 $
400 5.10 $

Parameter

No.of contacts
04
Contact style
FEMALE
Contact plating
SILVER
Oper.temperatur
-20 TO 125 °C
Series
JN1AS
Feature funct.
ONE-PUSH
Family
CONNECTOR
Automotive
NO
Leadfree Defin.
4
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85389099990
Country
Japan
ABC-Code
A
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?