Cart

JN11S35H3A1

JAE

06P SOCKET CONTACT AWG 20-18
Supplier: Japan Aviation Electronics
Matchcode: JN11S35H3A1
Rutronik No.: COCIRC18541
Unit Pack: 3500
MOQ: 3500
Packaging: REEL
On request
0.4542 $
1,589.70 $

Prices

3,500 0.4542 $
7,000 0.436 $
10,500 0.4297 $
14,000 0.4123 $
17,500 0.3983 $

Parameter

No.of contacts
06
Contact pitch
2.54 mm
Number of rows
01
Contact style
_OTHER
Termin.style
_OTHER
Contact plating
_OTHER
Orientation
STRAIGHT
Series
JN11S
Family
CONNECTOR
Automotive
NO
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366990990
Country
Japan
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?