Cart

JL10-2E22-22PE

JAE

04P CIRCULAR RECEPTACLE AWG 10
Supplier: Japan Aviation Electronics
Matchcode: JL102E2222PE
Rutronik No.: COCIRC18223
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
33.77 $
33.77 $

Prices

1 33.77 $
25 32.64 $
50 31.53 $
100 30.39 $

Parameter

No.of contacts
04
Oper.temperatur
-40 TO 125 °C
Current rating
JN6
IP Code
67
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
Customs Tariff No.
85389099500
Country
Japan
ABC-Code
A
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?