Cart

JC26A-BB16E

JAE

50P COMPACT FLASH SMT
Supplier: Japan Aviation Electronics
Matchcode: JC26ABB16E
Rutronik No.: COREC18596
Unit Pack: 100
MOQ: 100
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
On request
On request

Parameter

No.of contacts
50
Number of rows
02
Contact style
FEMALE
Termin.style
_OTHERS
Contact plating
_OTHERS
Series
JC26C
Family
_OTHERS
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
Customs Tariff No.
85366990990
Country
Japan
ABC-Code
A
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?