IL-WX-36PB-VF-B-E1000E
IL-WX-36PB-VF-B-E1000E
Description:
36P Pin Header 0.80mm 2 ROWS TIN
Supplier:
JAE
Matchcode:
ILWX36PBVFBE1000E
Rutronik No.:
CONN7587
Unit Pack:
1000
MOQ:
1000
Packaging:
REEL
Find Alternatives
- No.of contacts
- 36
- Contact pitch
- 0.20 mm
- Number of rows
- 02
- Contact style
- FEMALE
- Termin.style
- _OTHER
- Contact plating
- GOLD
- Orientation
- STRAIGHT
- Current rating
- 0.00 A
- Voltage rating
- 00 V
- Series
- IL-WX
- Family
- W-T-B
- Brand
- NO BRAND
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 30 weeks