Cart

IL-Z-6S-S125C3

JAE

6 WAY SOCKET HOUSING
Supplier: Japan Aviation Electronics
Matchcode: ILZ6SS125C3
Rutronik No.: COREC10288
Unit Pack: 1000
MOQ: 1000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 08/31/2015
0.0691 $
69.10 $

Prices

1,000 0.0691 $
10,000 0.0669 $
25,000 0.065 $
50,000 0.0623 $
Obsolete article with this quantity is not orderable.

Parameter

No.of contacts
06
Number of rows
01
Contact pitch
FEMALE
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85472000900
Country
Japan
ABC-Code
C
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?