Cart

IL-Z-12PL-SMTYE-R1500

JAE

12P PINHEADER 1,25MM SMT R/A
Supplier: Japan Aviation Electronics
Matchcode: ILZ12PLSMTYER1500
Rutronik No.: COREC34645
Unit Pack: 1500
MOQ: 1500
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 08/31/2015
0.3315 $
497.25 $

Prices

1,500 0.3315 $
3,000 0.3202 $
6,000 0.3088 $
Article with this quantity is not orderable.

Parameter

No.of contacts
12
Contact style
1.25 mm
Number of rows
01
Contact pitch
MALE
Termin.style
SMT
Contact plating
TIN
Contact plating
R/A
Oper.temperatur
-40 TO 70 °C
Current rating
IL-Z
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85369010000
Country
Japan
ABC-Code
B
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?