Cart

IL-WX-8SB-VF-BE

JAE

08P FEMALE CONNECTOR STRAIGHT
Supplier: Japan Aviation Electronics
Matchcode: ILWX8SBVFBE
Rutronik No.: COREC29194
Unit Pack: 1
MOQ: 1
Packaging: BULK
In Stock
0.5611 $
0.56 $

Prices

1 0.5611 $
600 0.5237 $
1,200 0.505 $
1,800 0.4613 $
3,300 0.4271 $

Parameter

No.of contacts
08
Contact pitch
0.80 mm
Number of rows
01
Contact style
FEMALE
Termin.style
THT
Contact plating
TIN
Series
IL-WX
Family
IL SERIES
Brand
IL SERIES
Automotive
NO
Leadfree Defin.
4
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Japan
ABC-Code
B
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?