Cart

IL-WX-6SB-VF-BE

JAE

06P FEMALE CONNECTOR STRAIGHT
Supplier: Japan Aviation Electronics
Matchcode: ILWX6SBVFBE
Rutronik No.: COREC29192
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
In Stock
0.4223 $
0.42 $

Prices

1 0.4223 $
500 0.4222 $
1,000 0.4083 $
2,500 0.3943 $
5,000 0.3804 $

Parameter

No.of contacts
06
Number of rows
01
Contact style
FEMALE
Termin.style
THT
Contact plating
TIN
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
ABC-Code
B
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?