Cart

IL-WX-6SB-VF-B-E1000E

JAE

06P FEMALE CONNECTOR 2R STR
Supplier: Japan Aviation Electronics
Matchcode: ILWX6SBVFBE1000E
Rutronik No.: COREC36993
Unit Pack: 1000
MOQ: 1000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.3933 $
393.30 $

Prices

1,000 0.3933 $
3,000 0.3799 $
5,000 0.3664 $

Parameter

No.of contacts
06
Contact style
0.80 mm
Number of rows
02
Termin.style
SMT
Contact plating
TIN
Contact plating
STRAIGHT
Oper.temperatur
-40 TO 85 °C
Current rating
IL-WX
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85366930000
Country
Japan
ABC-Code
B
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?