Cart

IL-WX-6PB-VF-B-E1000E

JAE

06P PINHEADER 0,80MM SMT 2R
Supplier: Japan Aviation Electronics
Matchcode: ILWX6PBVFBE1000E
Rutronik No.: COREC32143
Unit Pack: 1000
MOQ: 1000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.4861 $
486.10 $

Prices

1,000 0.4861 $
2,000 0.4695 $
3,000 0.4528 $

Parameter

No.of contacts
06
Contact style
0.80 mm
Number of rows
02
Contact pitch
MALE
Termin.style
SMT
Contact plating
TIN
Contact plating
STRAIGHT
Oper.temperatur
-40 TO 85 °C
Current rating
IL-WX
Family
WTB
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Japan
ABC-Code
B
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?