Cart

IL-WX-36PB-VF-BE

JAE

36P PINHEADER STRAIGHT 0.80MM
Supplier: Japan Aviation Electronics
Matchcode: ILWX36PBVFBE
Rutronik No.: COREC33217
Unit Pack: 300
MOQ: 300
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
1.32 $
396.00 $

Prices

300 1.32 $
600 1.28 $
1,200 1.23 $
1,500 1.1902 $

Parameter

No.of contacts
36
Number of rows
02
Contact style
MALE
Termin.style
SMT
Orientation
STRAIGHT
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?