Cart

IL-WX-36PB-HF-HD-S-BE

JAE

36P PINHEADER STRAIGHT 0.80MM
Supplier: Japan Aviation Electronics
Matchcode: ILWX36PBHFHDSBE
Rutronik No.: COREC38596
Unit Pack: 300
MOQ: 300
Packaging: BULK
In Stock
1.74 $
522.00 $

Prices

300 1.74 $
600 1.62 $
900 1.56 $
1,500 1.42 $
2,100 1.32 $

Parameter

No.of contacts
36
Series
IL-WX
Family
PIN HEADER
Automotive
NO
Leadfree Defin.
4
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Japan
ABC-Code
B
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?