Cart

IL-WX-32SB-VF-BE

JAE

32P FEMALE CONNECTOR STRAIGHT
Supplier: Japan Aviation Electronics
Matchcode: ILWX32SBVFBE
Rutronik No.: COREC28713
Unit Pack: 1
MOQ: 1
Packaging: BULK
In Stock
1.27 $
1.27 $

Prices

1 1.27 $
600 1.18 $
900 1.15 $
1,500 1.0457 $
2,400 0.968 $

Parameter

No.of contacts
32
Contact pitch
0.80 mm
Number of rows
01
Contact style
FEMALE
Termin.style
THT
Contact plating
TIN
Series
IL-WX
Family
IL SERIES
Brand
IL SERIES
Automotive
NO
Leadfree Defin.
4
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Japan
ABC-Code
B
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?