Cart

IL-WX-30SB-VF-BE

JAE

30P FEMALE CONNECTOR STRAIGHT
Supplier: Japan Aviation Electronics
Matchcode: ILWX30SBVFBE
Rutronik No.: COREC28983
Unit Pack: 100
MOQ: 100
Packaging: BULK
In Stock
1.49 $
149.00 $

Prices

100 1.49 $
200 1.39 $
300 1.35 $
900 1.23 $
1,200 1.1367 $

Parameter

No.of contacts
30
Contact pitch
0.80 mm
Number of rows
01
Contact style
FEMALE
Termin.style
SMT
Contact plating
TIN
Series
il-x
Family
_OTHERS
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Japan
ABC-Code
B
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?