Cart

IL-WX-30PB-HF-HD-S-BE

JAE

30P PINHEADER 0,80MM RIGHTANGLE
Supplier: Japan Aviation Electronics
Matchcode: ILWX30PBHFHDSBE
Rutronik No.: COREC28984
Unit Pack: 300
MOQ: 300
Packaging: BULK
On request
1.20 $
360.00 $

Prices

300 1.20 $
600 1.1192 $
900 1.0792 $
1,500 0.986 $
2,400 0.9127 $

Parameter

No.of contacts
30
Contact pitch
0.80 mm
Number of rows
02
Contact style
MALE
Termin.style
SMT
Contact plating
TIN
Family
PIN HEADER
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Japan
ABC-Code
B
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?