Cart

IL-WX-24PB-HF-HD-S-BE

JAE

24P PINHEADER 0,80MM SMT 2R
Supplier: Japan Aviation Electronics
Matchcode: ILWX24PBHFHDSBE
Rutronik No.: COREC28554
Unit Pack: 300
MOQ: 300
Packaging: BULK
On request
1.0031 $
300.93 $

Prices

300 1.0031 $
600 0.9362 $
900 0.9028 $
1,500 0.8248 $
2,700 0.7635 $

Parameter

No.of contacts
24
Contact pitch
0.80 mm
Number of rows
02
Contact style
MALE
Termin.style
SMT
Contact plating
TIN
Series
IL-WX
Family
PIN HEADER
Automotive
NO
Leadfree Defin.
4
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Japan
ABC-Code
B
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?