Cart

IL-WX-20SB-VF-BE

JAE

20P FEMALE CONNECTOR STRAIGHT
Supplier: Japan Aviation Electronics
Matchcode: ILWX20SBVFBE
Rutronik No.: COREC29184
Unit Pack: 250
MOQ: 250
Packaging: BULK
In Stock
0.8977 $
224.43 $

Prices

250 0.8977 $
500 0.8379 $
1,000 0.8079 $
1,500 0.7381 $
2,500 0.6833 $

Parameter

Contact pitch
0.00 mm
Number of rows
01
Contact style
FEMALE
Termin.style
THT
Contact plating
TIN
Series
IL-WX
Family
IL SERIES
Brand
IL SERIES
Automotive
NO
Leadfree Defin.
4
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Japan
ABC-Code
B
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?