Cart

IL-WX-20PB-HF-HD-S-BE

JAE

20P PINHEDAER 0,80MM R/A SMT
Supplier: Japan Aviation Electronics
Matchcode: ILWX20PBHFHDSBE
Rutronik No.: COREC29944
Unit Pack: 300
MOQ: 300
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.7565 $
226.95 $

Prices

300 0.7565 $
1,200 0.7315 $
1,500 0.7065 $
2,700 0.6814 $

Parameter

No.of contacts
20
Contact pitch
0.80 mm
Number of rows
02
Contact style
MALE
Termin.style
SMT
Contact plating
TIN
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?