Cart

IL-WX-16SB-VF-BE

JAE

16P FEMALE CONNECTOR STRAIGHT
Supplier: Japan Aviation Electronics
Matchcode: ILWX16SBVFBE
Rutronik No.: COREC29181
Unit Pack: 300
MOQ: 300
Packaging: BULK
In Stock
0.5352 $
160.56 $

Prices

300 0.5352 $
1,200 0.5175 $
1,500 0.4998 $
2,700 0.4821 $

Parameter

No.of contacts
16
Contact pitch
0.80 mm
Number of rows
01
Contact style
FEMALE
Termin.style
THT
Contact plating
TIN
Family
_OTHERS
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Japan
ABC-Code
B
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?