Cart

IL-WX-12SB-VF-BE

JAE

12P FEMALE CONNECTOR STRAIGHT
Supplier: Japan Aviation Electronics
Matchcode: ILWX12SBVFBE
Rutronik No.: COREC34616
Unit Pack: 300
MOQ: 300
Packaging: BULK
On request
0.8835 $
265.05 $

Prices

300 0.8835 $
600 0.8246 $
900 0.7951 $
1,800 0.7264 $
2,700 0.6724 $

Parameter

No.of contacts
12
Number of rows
01
Termin.style
THT
Contact plating
TIN
Orientation
STRAIGHT
Family
_OTHERS
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
Customs Tariff No.
85366930000
Country
Japan
ABC-Code
B
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?