Cart

IL-WX-12PB-HF-BE

JAE

12P PINHEADER R/A SMT 0,80MM
Supplier: Japan Aviation Electronics
Matchcode: ILWX12PBHFBE
Rutronik No.: COREC32879
Unit Pack: 300
MOQ: 300
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
0.605 $
181.50 $

Prices

300 0.605 $
1,200 0.585 $
1,500 0.565 $
2,700 0.545 $

Parameter

No.of contacts
12
Contact style
0.80 mm
Number of rows
02
Contact pitch
MALE
Termin.style
SMT
Contact plating
TIN
Contact plating
R/A
Oper.temperatur
-40 TO 85 °C
Current rating
IL-WX
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Japan
ABC-Code
B
Supplier Leadtime
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?