Cart

IL-WX-10PB-VF-BE

JAE

10P PINHEADER STRAIGHT 0.80MM
Supplier: Japan Aviation Electronics
Matchcode: ILWX10PBVFBE
Rutronik No.: COREC29180
Unit Pack: 1
MOQ: 1
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
In Stock
0.5847 $
0.58 $

Prices

1 0.5847 $
1,000 0.5653 $
1,500 0.546 $
2,500 0.5267 $

Parameter

No.of contacts
10
Contact style
0.80 mm
Number of rows
02
Contact pitch
MALE
Termin.style
SMT
Contact plating
TIN
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
ABC-Code
B
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?