Cart

IL-G-6P-S3T2-SA

JAE

06P PINHEADER 1R THT 2,50MM
Supplier: Japan Aviation Electronics
Matchcode: ILG6PS3T2SA
Rutronik No.: COREC25974
Unit Pack: 500
MOQ: 500
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.3158 $
157.90 $

Prices

500 0.3158 $
1,000 0.3054 $
2,500 0.295 $
5,000 0.2845 $

Parameter

No.of contacts
06
Contact style
2.50 mm
Number of rows
01
Contact pitch
MALE
Termin.style
THT
Contact plating
TIN
Contact plating
STRAIGHT
Oper.temperatur
-40 TO 85 °C
Current rating
IL-G
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
Customs Tariff No.
85369010000
Country
Japan
ABC-Code
B
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?