Cart

IL-G-6P-S3L2-SA

JAE

06P PINHEADER 2,50MM THT R/A 1R
Supplier: Japan Aviation Electronics
Matchcode: ILG6PS3L2SA
Rutronik No.: COREC36999
Unit Pack: 500
MOQ: 500
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.5373 $
268.65 $

Prices

500 0.5373 $
1,000 0.5195 $
1,500 0.5018 $
2,500 0.484 $

Parameter

No.of contacts
06
Contact style
2.50 mm
Number of rows
01
Contact pitch
MALE
Termin.style
THT
Contact plating
TIN
Contact plating
R/A
Oper.temperatur
-40 TO 85 °C
Current rating
IL-G
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
Customs Tariff No.
85369010000
Country
Japan
ABC-Code
B
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?