Cart

IL-G-5P-S3T2-SA

JAE

STRAIGHT PIN HEADER 5P
Supplier: Japan Aviation Electronics
Matchcode: ILG5PS3T2SA
Rutronik No.: COREC21797
Unit Pack: 500
MOQ: 500
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.2465 $
123.25 $

Prices

500 0.2465 $
1,000 0.2383 $
2,500 0.23 $
5,000 0.2221 $

Parameter

No.of contacts
05
Contact style
2.54 mm
Number of rows
01
Contact pitch
MALE
Termin.style
THT
Contact plating
TIN
Contact plating
STRAIGHT
Family
WTB
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Japan
ABC-Code
B
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?