Cart

IL-G-5P-S3L2-SA

JAE IL-G-5P-S3L2-SA

image shown is a representation only

JAE

RIGHT ANGLE PIN HEADER 5P
Supplier: JAE
Matchcode: ILG5PS3L2SA
Rutronik No.: COREC22491
Unit Pack: 500
MOQ: 500
package: IL-G
Packaging: BULK
On request
0.3107 $
155.35 $

Prices

500 0.3107 $
1,000 0.3029 $
2,000 0.2977 $
3,000 0.2899 $
5,000 0.2822 $

Parameter

No.of contacts
05
Contact pitch
2.50 mm
Number of rows
01
Contact style
MALE
Termin.style
THT
Contact plating
TIN
Orientation
RIGHTANGLE
Oper.temperatur
-40 TO 85 °C
Current rating
3.00 A
Series
IL-G
Feature materia
PA
Feature funct.
Housing
Family
CONNECTOR
Brand
IL SERIES
Automotive
NO
Package
IL-G
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Japan
ABC-Code
B
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?