Cart

IL-G-3S-S3C2-SA

JAE

3 WAY SOCKET HOUSING
Supplier: Japan Aviation Electronics
Matchcode: ILG3SS3C2SA
Rutronik No.: COREC20509
Unit Pack: 1
MOQ: 600
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.1035 $
62.10 $

Prices

600 0.1035 $
5,000 0.10 $
10,000 0.0966 $
20,000 0.0932 $

Parameter

No.of contacts
03
Number of rows
01
Contact style
FEMALE
Termin.style
OTHER
Contact plating
N/A
Series
IL-G
Feature materia
UL94V-0
Family
WTB
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
Customs Tariff No.
85472000900
Country
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?