Cart

IL-G-14S-S3C2-SA

JAE

14P SOCKET HOUSING 2,5MM BROWN
Supplier: Japan Aviation Electronics
Matchcode: ILG14SS3C2SA
Rutronik No.: COREC29774
Unit Pack: 500
MOQ: 500
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.2111 $
105.55 $

Prices

500 0.2111 $
1,000 0.2042 $
2,500 0.1972 $
5,000 0.1902 $

Parameter

No.of contacts
14
Contact pitch
1.25 mm
Number of rows
01
Contact style
FEMALE
Termin.style
CRIMP
Contact plating
N/A
Family
WTB
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
Customs Tariff No.
85472000900
Country
ABC-Code
B
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?