Cart

IL-G-14P-S3L2-SA

JAE

14P PINHEADER THT 2,50 MM 1R
Supplier: Japan Aviation Electronics
Matchcode: ILG14PS3L2SA
Rutronik No.: COREC36182
Unit Pack: 500
MOQ: 500
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.8766 $
438.30 $

Prices

500 0.8766 $
1,000 0.8477 $
1,500 0.8187 $
2,500 0.7897 $

Parameter

No.of contacts
14
Number of rows
01
Contact style
MALE
Termin.style
THT
Contact plating
TIN
Orientation
R/A
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
Customs Tariff No.
85366930000
Country
ABC-Code
C
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?