Cart

IL-G-12S-S3C2-SA

JAE

12P SOCKET HOUSING 2,5MM BROWN
Supplier: Japan Aviation Electronics
Matchcode: ILG12SS3C2SA
Rutronik No.: COREC38560
Unit Pack: 500
MOQ: 500
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.2303 $
115.15 $

Prices

500 0.2303 $
1,000 0.2227 $
2,500 0.2151 $
5,000 0.2075 $

Parameter

No.of contacts
12
Number of rows
01
Contact style
FEMALE
Termin.style
CRIMP
Contact plating
N/A
Orientation
STRAIGHT
Family
WTB
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
Customs Tariff No.
85472000900
Country
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?