Cart

IL-AG7-30P-D3L2

JAE

30P 90° PIN HEADER 1 ROW
Supplier: Japan Aviation Electronics
Matchcode: ILAG730PD3L2
Rutronik No.: COAUTO2478
Unit Pack: 100
MOQ: 100
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
1.81 $
181.00 $

Prices

100 1.81 $
200 1.75 $
500 1.69 $
1,000 1.63 $

Parameter

No.of contacts
30
Oper.temperatur
-40 TO 85 °C
Automotive
CERTIFICAT
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366990600
Country
Japan
ABC-Code
A
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?