Cart

IL-AG7-30P-D3L2

JAE

30P 90° PIN HEADER 1 ROW
Supplier: Japan Aviation Electronics
Matchcode: ILAG730PD3L2
Rutronik No.: COAUTO2478
Unit Pack: 336
MOQ: 336
Packaging: BULK
In Stock
2.84 $
954.24 $

Prices

336 2.84 $
672 2.64 $
1,008 2.55 $
1,344 2.33 $
1,680 2.16 $

Parameter

No.of contacts
30
Contact pitch
0.50 mm
Number of rows
01
Contact style
N/A
Termin.style
OTHER
Contact plating
N/A
Orientation
OTHER
Oper.temperatur
-40 TO 85 °C
Series
IL-AG7
Family
ILAG7x
Automotive
CERTIFICAT
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Japan
ABC-Code
A
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?