Cart

IL-AG5-6SK-S3C1-LB

JAE

6P FEMALE HOUSING BLUE
Supplier: Japan Aviation Electronics
Matchcode: ILAG56SKS3C1LB
Rutronik No.: COAUTO1520
Unit Pack: 100
MOQ: 1200
Packaging: REEL
On request
0.2309 $
277.08 $

Prices

1,200 0.2309 $
2,500 0.223 $
5,000 0.2151 $

Parameter

No.of contacts
06
Contact pitch
2.54 mm
Number of rows
01
Contact style
FEMALE
Termin.style
N/A
Contact plating
_OTHERS
Orientation
_OTHERS
Series
IL-AG5
Feature materia
PBT
Family
ILAG5x
Automotive
CERTIFICAT
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85472000900
Country
United States
ABC-Code
B
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?