Cart

IL-AG5-6PK-S3L2-LB

JAE

06P RA PINHEADER LIGHT 1ROW
Supplier: Japan Aviation Electronics
Matchcode: ILAG56PKS3L2LB
Rutronik No.: COAUTO1624
Unit Pack: 1512
MOQ: 1512
Packaging: BULK
On request
0.9445 $
1,428.08 $

Prices

1,512 0.9445 $
3,024 0.8815 $
4,536 0.85 $
7,560 0.7766 $
9,072 0.7189 $

Parameter

No.of contacts
06
Contact pitch
2.50 mm
Number of rows
01
Oper.temperatur
-40 TO 85 °C
Current rating
3.0 A
Series
IL-AG5
Feature materia
PBT
Family
ILAG5x
Automotive
CERTIFICAT
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
United States
ABC-Code
B
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?