Cart

IL-AG5-6P-S3T2

JAE

06P PINHEADER 2,50MM THT TIN
Supplier: Japan Aviation Electronics
Matchcode: ILAG56PS3T2
Rutronik No.: COAUTO1649
Unit Pack: 1404
MOQ: 1404
Packaging: BULK
On request
0.7282 $
1,022.39 $

Prices

1,404 0.7282 $
2,808 0.6796 $
4,212 0.6554 $
5,616 0.5987 $
7,020 0.5542 $

Parameter

No.of contacts
06
Contact pitch
2.50 mm
Number of rows
01
Contact style
MALE
Termin.style
THR
Contact plating
TIN
Orientation
STRAIGHT
Oper.temperatur
-40 TO 85 °C
Current rating
3.0 A
Series
IL-AG
Family
PIN HEADER
Automotive
CERTIFICAT
Leadfree Defin.
4
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
United States
ABC-Code
B
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?