Cart

FO-FC-FS(FC-A1)-STD

JAE

CLEANABLE ADAPTER FRONT SHELL
Supplier: Japan Aviation Electronics
Matchcode: FOFCFSFCA1STD
Rutronik No.: CONIO2073
Unit Pack: 1
MOQ: 10
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
250.74 $
2,507.40 $

Parameter

No.of contacts
01
Number of rows
01
Contact style
FEMALE
Termin.style
OTHER
Contact plating
N/A
Orientation
STRAIGHT
Series
FO-FC
Family
SAS
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
Customs Tariff No.
85366930000
Country
Japan
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?