Cart

FI-XC3-1-15000

JAE

FEMALE CRIMP CONTACTS AWG 30-36
Supplier: Japan Aviation Electronics
Matchcode: FIXC3115000
Rutronik No.: COREC30694
Unit Pack: 15000
MOQ: 15000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0648 $
972.00 $

Prices

15,000 0.0648 $
30,000 0.0626 $
60,000 0.0604 $

Parameter

No.of contacts
01
Number of rows
01
Contact style
FEMALE
Termin.style
CRIMP
Contact plating
GOLD
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366990990
Country
ABC-Code
C
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?