Cart

FI-XB30SRL-HF11

JAE

30P FEMALE HEADER R/A
Supplier: Japan Aviation Electronics
Matchcode: FIXB30SRLHF11
Rutronik No.: COREC25506
Unit Pack: 10
MOQ: 100
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 08/15/2015
9.90 $
990.00 $

Prices

100 9.90 $
200 9.54 $
Article with this quantity is not orderable.

Parameter

No.of contacts
30
Number of rows
01
Contact pitch
FEMALE
Termin.style
SMT
Contact plating
GOLD
Contact plating
R/A
Oper.temperatur
-40 TO 80 °C
Current rating
FI-X
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366990600
Country
Japan
ABC-Code
A
Supplier Leadtime
140 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?