Cart

FI-TWE31PB-VF-E1400

JAE

31P FEMALE HEADER 1,25MM 2R
Supplier: Japan Aviation Electronics
Matchcode: FITWE31PBVFE1400
Rutronik No.: COREC18034
Unit Pack: 1400
MOQ: 1400
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
7.37 $
10,318.00 $

Prices

1,400 7.37 $
2,800 6.87 $

Parameter

No.of contacts
31
Contact style
1.25 mm
Number of rows
02
Contact pitch
FEMALE
Termin.style
SMT
Contact plating
GOLD
Contact plating
STRAIGHT
Oper.temperatur
-40 TO 80 °C
Current rating
FI
Family
WTB
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85366930000
Country
Japan
ABC-Code
A
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?